
100-position, 2-row shrouded header connector with 1.27mm pitch. Features straight, surface mount orientation with solder termination. Copper alloy contacts are plated with Gold, GXT for enhanced conductivity. Rated for 1A current and 800V AC/DC, operating between -55°C and 130°C. Natural colored housing and natural colored contacts.
Amphenol 73547-150LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 66.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73547-150LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
