
This 8-contact right-angle header features a 1mm pitch and is rated for 750V and 1A. It has a lead-free construction and is suitable for panel mounting through holes. The operating temperature range is -40°C to 85°C.
Amphenol 7361E0525S05LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 41.75mm |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Panel, Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | E |
| Termination | Solder |
| Voltage Rating | 750V |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7361E0525S05LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.