Amphenol 73725-0110B technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 73725-0110B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.