USB 2.0 Type A receptacle, featuring a right-angle, through-hole mounting style for single-port integration. This connector offers 4 female contacts with tin plating over a nickel barrier, designed for commercial reliability. The insulator material is polyethylene, with a UL 94V-0 flammability rating, and it includes 2 PCB rows for secure termination.
Amphenol 73725-0110BLF technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 73725-0110BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.