Amphenol 73725-0110RLF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin |
| Features | Shielded |
| Gender | Receptacle |
| Length | 5.76mm |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73725-0110RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.