Amphenol 73725-0120BLF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73725-0120BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.