Amphenol 73725-1010BLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Tin |
| Depth | 19.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 5.76mm |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 73725-1010BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.