Amphenol 73767-004 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73767-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.