Amphenol 73935-3002P technical specifications.
| Mount | Through Hole |
| Number of Contacts | 210 |
| Number of Rows | 5 |
| Packaging | Tray |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73935-3002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.