This Metral socket features 330 contacts and positions, with a 5-row configuration. It has a current rating of 1A and operates within a temperature range of -55°C to 125°C. The socket is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a packaging style of rail/Tube with a quantity of 4.
Amphenol 73938-1001LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 330 |
| Number of Positions | 330 |
| Number of Rows | 5 |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73938-1001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.