Amphenol 73938-1003 technical specifications.
| Contact Material | Bronze |
| Depth | 17.8mm |
| Housing Color | White |
| Length | 131.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 73938-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
