Amphenol 73944-1002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.15mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 83.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 42 |
| Number of Contacts | 168 |
| Number of Positions | 210 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 73944-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.