Right-angle board connector, receptacle gender, featuring 36 contacts across 5 rows with a 2mm pitch. This component utilizes a press-fit termination and offers a current rating of 1A. Constructed with copper alloy contacts and gold/tin plating, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for through-hole, edge, and board mounting, it includes locking features and a natural, lead-free insulator.
Amphenol 73981-102LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 23.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 11.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| Width | 23.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73981-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.