Board connector featuring 36 male contacts arranged in 5 rows with a 2mm pitch. This straight, press-fit termination header offers a 1A current rating and operates within a -55°C to 105°C temperature range. Constructed with copper alloy and bronze contacts with gold, tin, and matte plating, it boasts a natural, UL94 V-0 flammability rated insulator. The shielded design and lead-free composition ensure reliable performance.
Amphenol 73983-1001LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Depth | 17.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73983-1001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.