
This 30-contact, 36-position, 5-row backplane connector features a current rating of 1A and operates within a temperature range of -55°C to 105°C. It is designed with a lead-free construction and meets the UL94 V-0 flammability rating. The connector is available in a packaging quantity of 48 pieces and is suitable for through-hole mounting.
Amphenol 73983-1011LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73983-1011LF to view detailed technical specifications.
No datasheet is available for this part.