Amphenol 74054-050CASLF technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Edge, Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74054-050CASLF to view detailed technical specifications.
No datasheet is available for this part.