Amphenol 74056-0020BLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Length | 13.1mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 630 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74056-0020BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.