Amphenol 74192-070 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 3A |
| Depth | 7.85mm |
| Gender | Male |
| Housing Color | Black |
| Length | 54.18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | Modulemate® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 650V |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74192-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
