Amphenol 74193-070 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold |
| Current Rating | 3A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Modulemate® |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74193-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.