Amphenol 74213-192 technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 74213-192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.