
240-position female board-to-board receptacle with 1.27mm pitch, featuring 8 rows and straight orientation for surface mount applications. Contacts are copper alloy with gold plating, rated for 200V AC and a maximum current of 450mA. This component offers a mated stacking height of 4mm and operates within a temperature range of -40°C to 85°C. Termination is via solder, and it is supplied in tape and reel packaging.
Amphenol 74217-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 13.9mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 42.3mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74217-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.