
240-position, 8-row female board-to-board header with a 1.27mm pitch, designed for surface mount termination. Features copper alloy contacts with gold plating, a straight orientation, and a 450mA current rating. Operates within a -40°C to 85°C temperature range and supports a 4mm mated stacking height. This RoHS compliant component is supplied on tape and reel.
Amphenol 74217-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 13.9mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 42.3mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74217-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
