240-position, 8-row female board-to-board header receptacle with a 1.27mm pitch. Features copper alloy contacts with gold/GXT plating, rated for 450mA current and 200V AC voltage. Designed for surface mount (SMD) with straight, top entry orientation and solder termination. Operates within a -40°C to 85°C temperature range, offering a 4mm mated stacking height. Packaged in tape and reel for efficient assembly.
Amphenol 74217-201LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 450mA |
| Depth | 13.9mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 42.3mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74217-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.