Amphenol 74220-001LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 55mm |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74220-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.