400-contact, 10-row female receptacle board connector with a 1.27mm pitch. Features straight, surface mount termination with a solder contact material of copper alloy and gold plating. Rated for 200V AC and 450mA, with a maximum operating temperature of 85°C. Offers a mated stacking height of 10mm and a stack height of 4mm. Supplied in tape and reel packaging.
Amphenol 74221-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 55mm |
| Mated Stacking Heights | 10mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74221-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.