Amphenol 74233-1009LF technical specifications.
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 74233-1009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.