
This 8-position, free hanging, cable connector features a contact material of copper alloy with a gold plating and is rated for 3A and 2.083V. It is lead free and compliant with RoHS regulations. The connector is packaged in a tray with 300 pieces and has a green housing color. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Amphenol 74233-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT, Gold |
| Current Rating | 3A |
| Depth | 50.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Voltage Rating (DC) | 2.083V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74233-101LF to view detailed technical specifications.
No datasheet is available for this part.