Amphenol 74233-2009LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 50.9mm |
| Length | 15.8mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74233-2009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.