Amphenol 74233-302LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Current Rating | 3A |
| Depth | 50.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Length | 15.8mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74233-302LF to view detailed technical specifications.
No datasheet is available for this part.