This 8-contact right angle IC socket features a copper alloy contact material with gold plating, supporting a current rating of 1A and a voltage rating of 1kV. The socket has a 2.54mm pitch and is designed for through hole mounting. It is packaged in a tray with 20 units per package and meets the UL94 V-0 flammability rating. The socket is lead free and has a height of 9mm and a length of 62mm.
Amphenol 7434L0423F01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L04 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 7434L0423F01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.