Amphenol 7434L0425S01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40mm |
| Lead Free | Contains Lead |
| Length | 62mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | L04 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 7434L0425S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.