
This 8-contact through-hole IC socket features a copper alloy contact material with gold plating, supporting a current rating of 1A and a voltage rating of 1kV. It has a right-angle orientation and a 2.54mm pitch, with a packaging quantity of 20 units per tray. The socket is designed for use in applications where a high level of reliability is required, with a flammability rating of UL94 V-0 and a lead-free construction.
Amphenol 7434L0425S01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L04 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 7434L0425S01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
