Amphenol 7434L1025V01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Lead |
| Depth | 40mm |
| Gender | Female |
| Height | 9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L10 |
| Termination | Pin |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 7434L1025V01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
