
This 8-contact modular RJ11 connector features a 2-row design with a current rating of 1A and a voltage rating of 1kV. It has a through-hole termination and is available in a packaging quantity of 120 pieces per tray. The connector is manufactured by Amphenol and has a contact material of copper alloy with a gold, GXT, tin, lead plating. It measures 64.45mm in length, 12.65mm in height, and 65mm in depth, with a pitch of 2.54mm and a row spacing of 7.62mm.
Amphenol 7434L1625S13LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Lead |
| Current Rating | 1A |
| Depth | 65mm |
| Height | 12.65mm |
| Lead Free | Lead Free |
| Length | 64.45mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | L16 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 7434L1625S13LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
