RJ11 telephone connector, right-angle, through-hole mount, featuring 8 positions and 8 contacts. Constructed with a black nylon housing and bronze/copper alloy contacts plated with gold, GXT, and tin. This shielded connector supports a 3A current rating and operates within a -40°C to 85°C temperature range. Termination is via solder, with a 2.54mm pitch and 0.1-inch row spacing.
Amphenol 74355-1041 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 26.92mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 19.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74355-1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.