Amphenol 74355-1093 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Depth | 26.92mm |
| Housing Color | Grey |
| Length | 19.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74355-1093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.