
400-position, 10-row board-to-board receptacle with 1.27mm pitch and 1.27mm row spacing. Features straight, surface mount termination with BGA package and solder contacts made of copper alloy with gold plating. Offers a 6mm stack height and 200V voltage rating, operating between -40°C and 85°C. Rated for 450mA current and 50 mating cycles, constructed with liquid crystal polymer insulation.
Amphenol 74388-101LF technical specifications.
| Package/Case | BGA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Receptacle |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 55mm |
| Mated Stacking Heights | 12mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 50 |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Meg-Array |
| Stack Height | 6mm |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 17.43mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74388-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.