
400-contact, 10-row female receptacle for board-to-board applications. Features a 1.27mm pitch, straight orientation, and surface mount termination with gold (GXT) plated copper alloy contacts. Supports a 200V AC voltage rating and 450mA current rating, with a mated stacking height of 12mm. Operates within a temperature range of -40°C to 85°C. Packaged on tape and reel.
Amphenol 74388-201LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 55mm |
| Mated Stacking Heights | 12mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74388-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
