Amphenol 74390-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 74390-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.