Amphenol 74390-201LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Copper, Tin, Silver |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 450mA |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74390-201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.