Amphenol 74405-001 technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 22.66 |
| Product Depth (mm) | 16.98 |
| Product Height (mm) | 14.96 |
| Type | Audio |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 74405-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.