Amphenol 74443-005CALF technical specifications.
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74443-005CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.