Amphenol 74443-105CALF technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5V |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74443-105CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.