Amphenol 74552-1121BPLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 14mm |
| Length | 14.5mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74552-1121BPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.