Modular RJ11 connector, female, 8 positions, 8 contacts, 1 port, right-angle orientation, and through-hole mounting. Features a 2.54mm pitch, bronze contacts with palladium nickel, gold, and GXT plating, and a black housing. Designed for solder termination with a UL94 V-0 flammability rating.
Amphenol 74591-088 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74591 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 74591-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.