Amphenol 74626-0110RLF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 14.5 |
| Product Depth (mm) | 14 |
| Type | USB Type A |
| Gender | RCP |
| Number of Contacts | 4Signal/1Sensor |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 74626-0110RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.