Amphenol 74626-11S0BPLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Receptacle |
| Length | 14.1mm |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74626-11S0BPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.