
The Metral backplane connector features 60 positions and 5 rows with a current rating of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of bronze with a gold and tin plating and has a flammability rating of UL94 V-0. It is available in a package quantity of 24 and is packaged in a rail/tube format. The connector is RoHS compliant and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 74742-161LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 23.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74742-161LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.