The Metral series backplane connector features 60 contacts with a current rating of 1A and a maximum operating temperature of 125°C. It has a natural color with bronze contacts plated with gold and tin. The connector is available in a packaging quantity of 24 pieces and is packaged in a rail/tube format. It has a straight orientation with a pitch of 0.079inch and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Length | 23.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |