Amphenol 74743-209LF technical specifications.
| Type | Hard Metric |
| Gender | PIN |
| Number of Contacts | 120 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 74743-209LF to view detailed technical specifications.
No datasheet is available for this part.